


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,58000 Kč | 424,58 Kč |
| 10 | 326,93900 Kč | 3 269,39 Kč |
| 25 | 295,86200 Kč | 7 396,55 Kč |
| 50 | 274,85540 Kč | 13 742,77 Kč |
| 100 | 255,80810 Kč | 25 580,81 Kč |
| 250 | 233,35580 Kč | 58 338,95 Kč |
| 500 | 218,23432 Kč | 109 117,16 Kč |
| 1 000 | 206,07605 Kč | 206 076,05 Kč |
| Unit Price without VAT: | 424,58000 Kč |
|---|---|
| Unit Price with VAT: | 513,74180 Kč |


