


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,29000 Kč | 355,29 Kč |
| 10 | 273,35200 Kč | 2 733,52 Kč |
| 25 | 247,23040 Kč | 6 180,76 Kč |
| 50 | 229,57540 Kč | 11 478,77 Kč |
| 100 | 213,56020 Kč | 21 356,02 Kč |
| 250 | 194,67916 Kč | 48 669,79 Kč |
| 500 | 181,95942 Kč | 90 979,71 Kč |
| 1 000 | 170,45714 Kč | 170 457,14 Kč |
| Unit Price without VAT: | 355,29000 Kč |
|---|---|
| Unit Price with VAT: | 429,90090 Kč |


