34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1CXK-3436R

DigiKey Part Number
M1CXK-3436R-ND
Manufacturer
Manufacturer Product Number
M1CXK-3436R
Description
IDC CABLE - MKC34K/MC34M/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1407,57000 Kč407,57 Kč
10313,68900 Kč3 136,89 Kč
25283,84240 Kč7 096,06 Kč
50263,65500 Kč13 182,75 Kč
100245,35950 Kč24 535,95 Kč
250223,78660 Kč55 946,65 Kč
500209,25808 Kč104 629,04 Kč
1 000196,82370 Kč196 823,70 Kč
Manufacturers Standard Package
Unit Price without VAT:407,57000 Kč
Unit Price with VAT:493,15970 Kč
Alternate Color
IDC CABLE - MKC34K/MC34G/X
In-Stock: 0
Unit Price: 337,86000 Kč
Assembly Component