34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1CXK-3436J

DigiKey Part Number
M1CXK-3436J-ND
Manufacturer
Manufacturer Product Number
M1CXK-3436J
Description
IDC CABLE - MKC34K/MC34G/X
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1337,86000 Kč337,86 Kč
10259,82900 Kč2 598,29 Kč
25234,97600 Kč5 874,40 Kč
50218,16500 Kč10 908,25 Kč
100202,91840 Kč20 291,84 Kč
250184,94284 Kč46 235,71 Kč
500172,83160 Kč86 415,80 Kč
1 000161,87904 Kč161 879,04 Kč
Manufacturers Standard Package
Unit Price without VAT:337,86000 Kč
Unit Price with VAT:408,81060 Kč
Alternate Color
IDC CABLE - MKC34K/MC34M/X
In-Stock: 0
Unit Price: 407,57000 Kč
Assembly Component