


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,00000 Kč | 282,00 Kč |
| 10 | 216,61500 Kč | 2 166,15 Kč |
| 25 | 195,77680 Kč | 4 894,42 Kč |
| 50 | 181,69560 Kč | 9 084,78 Kč |
| 100 | 168,91630 Kč | 16 891,63 Kč |
| 250 | 153,84312 Kč | 38 460,78 Kč |
| 500 | 143,68806 Kč | 71 844,03 Kč |
| 1 000 | 134,49975 Kč | 134 499,75 Kč |
| Unit Price without VAT: | 282,00000 Kč |
|---|---|
| Unit Price with VAT: | 341,22000 Kč |


