20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1CXK-2036J

DigiKey Part Number
M1CXK-2036J-ND
Manufacturer
Manufacturer Product Number
M1CXK-2036J
Description
IDC CABLE - MKC20K/MC20G/X
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,66000 Kč232,66 Kč
10178,65100 Kč1 786,51 Kč
25161,39080 Kč4 034,77 Kč
50149,71160 Kč7 485,58 Kč
100139,11180 Kč13 911,18 Kč
250126,60704 Kč31 651,76 Kč
500118,17842 Kč59 089,21 Kč
1 000110,55237 Kč110 552,37 Kč
Manufacturers Standard Package
Unit Price without VAT:232,66000 Kč
Unit Price with VAT:281,51860 Kč
Alternate Color
IDC CABLE - MKC20K/MC20M/X
In-Stock: 0
Unit Price: 282,00000 Kč