


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,29000 Kč | 233,29 Kč |
| 10 | 179,09200 Kč | 1 790,92 Kč |
| 25 | 161,79360 Kč | 4 044,84 Kč |
| 50 | 150,08540 Kč | 7 504,27 Kč |
| 100 | 139,46030 Kč | 13 946,03 Kč |
| 250 | 126,92536 Kč | 31 731,34 Kč |
| 500 | 118,47702 Kč | 59 238,51 Kč |
| 1 000 | 110,83227 Kč | 110 832,27 Kč |
| Unit Price without VAT: | 233,29000 Kč |
|---|---|
| Unit Price with VAT: | 282,28090 Kč |


