14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1CXK-1436J

DigiKey Part Number
M1CXK-1436J-ND
Manufacturer
Manufacturer Product Number
M1CXK-1436J
Description
IDC CABLE - MKC14K/MC14G/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,22000 Kč198,22 Kč
10152,00500 Kč1 520,05 Kč
25137,26800 Kč3 431,70 Kč
50127,28560 Kč6 364,28 Kč
100118,22500 Kč11 822,50 Kč
250107,53412 Kč26 883,53 Kč
500100,32634 Kč50 163,17 Kč
1 00093,80353 Kč93 803,53 Kč
Manufacturers Standard Package
Unit Price without VAT:198,22000 Kč
Unit Price with VAT:239,84620 Kč
Alternate Color
IDC CABLE - MKC14K/MC14M/X
In-Stock: 0
Unit Price: 233,29000 Kč