


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,49000 Kč | 195,49 Kč |
| 10 | 166,17800 Kč | 1 661,78 Kč |
| 25 | 155,75480 Kč | 3 893,87 Kč |
| 50 | 148,32140 Kč | 7 416,07 Kč |
| 100 | 141,23880 Kč | 14 123,88 Kč |
| 250 | 132,40080 Kč | 33 100,20 Kč |
| 500 | 127,58384 Kč | 63 791,92 Kč |
| Unit Price without VAT: | 195,49000 Kč |
|---|---|
| Unit Price with VAT: | 236,54290 Kč |


