


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,84000 Kč | 143,84 Kč |
| 10 | 122,16600 Kč | 1 221,66 Kč |
| 25 | 114,51480 Kč | 2 862,87 Kč |
| 50 | 109,04260 Kč | 5 452,13 Kč |
| 100 | 103,83720 Kč | 10 383,72 Kč |
| 250 | 97,33664 Kč | 24 334,16 Kč |
| 500 | 92,69358 Kč | 46 346,79 Kč |
| 1 000 | 91,13132 Kč | 91 131,32 Kč |
| Unit Price without VAT: | 143,84000 Kč |
|---|---|
| Unit Price with VAT: | 174,04640 Kč |


