


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 130,06200 Kč | 1 300,62 Kč |
| 25 | 121,92280 Kč | 3 048,07 Kč |
| 50 | 116,09800 Kč | 5 804,90 Kč |
| 100 | 110,55450 Kč | 11 055,45 Kč |
| 250 | 103,63352 Kč | 25 908,38 Kč |
| 500 | 98,69060 Kč | 49 345,30 Kč |
| 1 000 | 97,59870 Kč | 97 598,70 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |


