16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1CXA-1636J

DigiKey Part Number
M1CXA-1636J-ND
Manufacturer
Manufacturer Product Number
M1CXA-1636J
Description
IDC CABLE - MKC16A/MC16G/X
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,32000 Kč120,32 Kč
10102,19700 Kč1 021,97 Kč
2595,78440 Kč2 394,61 Kč
5091,21120 Kč4 560,56 Kč
10086,85610 Kč8 685,61 Kč
25081,41764 Kč20 354,41 Kč
50077,53344 Kč38 766,72 Kč
1 00074,96286 Kč74 962,86 Kč
Manufacturers Standard Package
Unit Price without VAT:120,32000 Kč
Unit Price with VAT:145,58720 Kč
Alternate Color
IDC CABLE - MKC16A/MC16M/X
In-Stock: 0
Unit Price: 153,08000 Kč