


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,21000 Kč | 404,21 Kč |
| 10 | 311,21100 Kč | 3 112,11 Kč |
| 25 | 281,58320 Kč | 7 039,58 Kč |
| 50 | 261,55940 Kč | 13 077,97 Kč |
| 100 | 243,40040 Kč | 24 340,04 Kč |
| 250 | 221,99336 Kč | 55 498,34 Kč |
| 500 | 207,57698 Kč | 103 788,49 Kč |
| 1 000 | 195,09410 Kč | 195 094,10 Kč |
| Unit Price without VAT: | 404,21000 Kč |
|---|---|
| Unit Price with VAT: | 489,09410 Kč |


