30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1BXK-3036J

DigiKey Part Number
M1BXK-3036J-ND
Manufacturer
Manufacturer Product Number
M1BXK-3036J
Description
IDC CABLE - MSR30K/MC34G/X
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1334,50000 Kč334,50 Kč
10257,30900 Kč2 573,09 Kč
25232,67480 Kč5 816,87 Kč
50216,02320 Kč10 801,16 Kč
100200,92360 Kč20 092,36 Kč
250183,11684 Kč45 779,21 Kč
500171,12110 Kč85 560,55 Kč
1 000160,27059 Kč160 270,59 Kč
Manufacturers Standard Package
Unit Price without VAT:334,50000 Kč
Unit Price with VAT:404,74500 Kč
Alternate Color
IDC CABLE - MSR30K/MC34M/X
In-Stock: 0
Unit Price: 404,21000 Kč