60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1AXK-6036R

DigiKey Part Number
M1AXK-6036R-ND
Manufacturer
Manufacturer Product Number
M1AXK-6036R
Description
IDC CABLE - MSC60K/MC60M/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1667,32000 Kč667,32 Kč
10515,16500 Kč5 151,65 Kč
25466,83600 Kč11 670,90 Kč
50434,20500 Kč21 710,25 Kč
100404,63570 Kč40 463,57 Kč
250369,79996 Kč92 449,99 Kč
500346,35110 Kč173 175,55 Kč
Manufacturers Standard Package
Unit Price without VAT:667,32000 Kč
Unit Price with VAT:807,45720 Kč
Alternate Color
IDC CABLE - MSC60K/MC60G/X
In-Stock: 0
Unit Price: 533,35000 Kč
Assembly Component