60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1AXK-6036J

DigiKey Part Number
M1AXK-6036J-ND
Manufacturer
Manufacturer Product Number
M1AXK-6036J
Description
IDC CABLE - MSC60K/MC60G/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
3M
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
60
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1533,35000 Kč533,35 Kč
10411,26700 Kč4 112,67 Kč
25372,43720 Kč9 310,93 Kč
50346,19400 Kč17 309,70 Kč
100322,41170 Kč32 241,17 Kč
250294,38356 Kč73 595,89 Kč
500275,51224 Kč137 756,12 Kč
Manufacturers Standard Package
Unit Price without VAT:533,35000 Kč
Unit Price with VAT:645,35350 Kč
Alternate Color
IDC CABLE - MSC60K/MC60M/X
In-Stock: 0
Unit Price: 667,32000 Kč
Assembly Component