


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,34000 Kč | 474,34 Kč |
| 10 | 365,44900 Kč | 3 654,49 Kč |
| 25 | 330,81080 Kč | 8 270,27 Kč |
| 50 | 307,41080 Kč | 15 370,54 Kč |
| 100 | 286,19640 Kč | 28 619,64 Kč |
| 250 | 261,19244 Kč | 65 298,11 Kč |
| 500 | 244,35456 Kč | 122 177,28 Kč |
| Unit Price without VAT: | 474,34000 Kč |
|---|---|
| Unit Price with VAT: | 573,95140 Kč |


