


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,53000 Kč | 381,53 Kč |
| 10 | 293,63600 Kč | 2 936,36 Kč |
| 25 | 265,63320 Kč | 6 640,83 Kč |
| 50 | 246,70560 Kč | 12 335,28 Kč |
| 100 | 229,54170 Kč | 22 954,17 Kč |
| 250 | 209,30640 Kč | 52 326,60 Kč |
| 500 | 195,67532 Kč | 97 837,66 Kč |
| 1 000 | 183,34992 Kč | 183 349,92 Kč |
| Unit Price without VAT: | 381,53000 Kč |
|---|---|
| Unit Price with VAT: | 461,65130 Kč |


