30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1AXK-3036R

DigiKey Part Number
M1AXK-3036R-ND
Manufacturer
Manufacturer Product Number
M1AXK-3036R
Description
IDC CABLE - MSC30K/MC34M/X
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1388,67000 Kč388,67 Kč
10299,09600 Kč2 990,96 Kč
25270,59720 Kč6 764,93 Kč
50251,32920 Kč12 566,46 Kč
100233,85470 Kč23 385,47 Kč
250213,25316 Kč53 313,29 Kč
500199,37894 Kč99 689,47 Kč
1 000186,83096 Kč186 830,96 Kč
Manufacturers Standard Package
Unit Price without VAT:388,67000 Kč
Unit Price with VAT:470,29070 Kč
Alternate Color
IDC CABLE - MSC30K/MC34G/X
In-Stock: 0
Unit Price: 318,54000 Kč