30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1AXK-3036J

DigiKey Part Number
M1AXK-3036J-ND
Manufacturer
Manufacturer Product Number
M1AXK-3036J
Description
IDC CABLE - MSC30K/MC34G/X
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1318,54000 Kč318,54 Kč
10244,94200 Kč2 449,42 Kč
25221,46160 Kč5 536,54 Kč
50205,58720 Kč10 279,36 Kč
100191,19100 Kč19 119,10 Kč
250174,21368 Kč43 553,42 Kč
500162,77608 Kč81 388,04 Kč
1 000152,42973 Kč152 429,73 Kč
Manufacturers Standard Package
Unit Price without VAT:318,54000 Kč
Unit Price with VAT:385,43340 Kč
Alternate Color
IDC CABLE - MSC30K/MC34M/X
In-Stock: 0
Unit Price: 388,67000 Kč