60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1AXA-6036R

DigiKey Part Number
M1AXA-6036R-ND
Manufacturer
Manufacturer Product Number
M1AXA-6036R
Description
IDC CABLE - MSC60A/MC60M/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,00000 Kč446,00 Kč
10343,59000 Kč3 435,90 Kč
25310,97200 Kč7 774,30 Kč
50288,93240 Kč14 446,62 Kč
100268,94660 Kč26 894,66 Kč
250245,39020 Kč61 347,55 Kč
500229,52536 Kč114 762,68 Kč
Manufacturers Standard Package
Unit Price without VAT:446,00000 Kč
Unit Price with VAT:539,66000 Kč
Alternate Color
IDC CABLE - MSC60A/MC60G/X
In-Stock: 0
Unit Price: 304,89000 Kč