60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1AXA-6036J

DigiKey Part Number
M1AXA-6036J-ND
Manufacturer
Manufacturer Product Number
M1AXA-6036J
Description
IDC CABLE - MSC60A/MC60G/X
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,89000 Kč304,89 Kč
10234,29600 Kč2 342,96 Kč
25211,81120 Kč5 295,28 Kč
50196,60840 Kč9 830,42 Kč
100182,81910 Kč18 281,91 Kč
250166,55612 Kč41 639,03 Kč
500155,59938 Kč77 799,69 Kč
1 000145,68853 Kč145 688,53 Kč
Manufacturers Standard Package
Unit Price without VAT:304,89000 Kč
Unit Price with VAT:368,91690 Kč
Alternate Color
IDC CABLE - MSC60A/MC60M/X
In-Stock: 0
Unit Price: 446,00000 Kč