


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,93000 Kč | 389,93 Kč |
| 10 | 300,08200 Kč | 3 000,82 Kč |
| 25 | 271,47880 Kč | 6 786,97 Kč |
| 50 | 252,14820 Kč | 12 607,41 Kč |
| 100 | 234,61910 Kč | 23 461,91 Kč |
| 250 | 213,95536 Kč | 53 488,84 Kč |
| 500 | 200,03534 Kč | 100 017,67 Kč |
| 1 000 | 187,44810 Kč | 187 448,10 Kč |
| Unit Price without VAT: | 389,93000 Kč |
|---|---|
| Unit Price with VAT: | 471,81530 Kč |


