


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,45000 Kč | 270,45 Kč |
| 10 | 207,71200 Kč | 2 077,12 Kč |
| 25 | 187,72200 Kč | 4 693,05 Kč |
| 50 | 174,20360 Kč | 8 710,18 Kč |
| 100 | 161,93450 Kč | 16 193,45 Kč |
| 250 | 147,46140 Kč | 36 865,35 Kč |
| 500 | 137,70824 Kč | 68 854,12 Kč |
| 1 000 | 128,88530 Kč | 128 885,30 Kč |
| Unit Price without VAT: | 270,45000 Kč |
|---|---|
| Unit Price with VAT: | 327,24450 Kč |


