


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,67000 Kč | 249,67 Kč |
| 10 | 191,69100 Kč | 1 916,91 Kč |
| 25 | 173,19160 Kč | 4 329,79 Kč |
| 50 | 160,68500 Kč | 8 034,25 Kč |
| 100 | 149,33780 Kč | 14 933,78 Kč |
| 250 | 135,94944 Kč | 33 987,36 Kč |
| 500 | 126,92704 Kč | 63 463,52 Kč |
| 1 000 | 118,76385 Kč | 118 763,85 Kč |
| Unit Price without VAT: | 249,67000 Kč |
|---|---|
| Unit Price with VAT: | 302,10070 Kč |


