


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 141,40100 Kč | 1 414,01 Kč |
| 25 | 127,65120 Kč | 3 191,28 Kč |
| 50 | 118,35320 Kč | 5 917,66 Kč |
| 100 | 109,90980 Kč | 10 990,98 Kč |
| 250 | 99,94376 Kč | 24 985,94 Kč |
| 500 | 93,22440 Kč | 46 612,20 Kč |
| 1 000 | 87,14296 Kč | 87 142,96 Kč |
| 2 500 | 81,15383 Kč | 202 884,58 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |


