


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 102,55400 Kč | 1 025,54 Kč |
| 25 | 96,12880 Kč | 2 403,22 Kč |
| 50 | 91,53860 Kč | 4 576,93 Kč |
| 100 | 87,16690 Kč | 8 716,69 Kč |
| 250 | 81,70992 Kč | 20 427,48 Kč |
| 500 | 77,81144 Kč | 38 905,72 Kč |
| 1 000 | 75,25683 Kč | 75 256,83 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |


