


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 88,92700 Kč | 889,27 Kč |
| 25 | 83,34520 Kč | 2 083,63 Kč |
| 50 | 79,36400 Kč | 3 968,20 Kč |
| 100 | 75,57180 Kč | 7 557,18 Kč |
| 250 | 70,84052 Kč | 17 710,13 Kč |
| 500 | 67,46070 Kč | 33 730,35 Kč |
| 1 000 | 64,37987 Kč | 64 379,87 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |


