M14-6R/SX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 14,28000 Kč
Datasheet
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M14-6R/SX

DigiKey Part Number
M14-6R/SX-ND
Manufacturer
Manufacturer Product Number
M14-6R/SX
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.600" (15.24mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10013,86500 Kč1 386,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86500 Kč
Unit Price with VAT:16,77665 Kč