
IMCSN-1300-48A | |
|---|---|
DigiKey Part Number | IMCSN-1300-48A-ND |
Manufacturer | |
Manufacturer Product Number | IMCSN-1300-48A |
Description | HEATSHRINK 1.3" X 4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.300" (33.02mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.300" (33.02mm) | |
Inner Diameter - Recovered | 0.430" (10.92mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 666,72850 Kč | 13 334,57 Kč |
| Unit Price without VAT: | 666,72850 Kč |
|---|---|
| Unit Price with VAT: | 806,74149 Kč |



