
IMCSN-1300-25-U | |
|---|---|
DigiKey Part Number | IMCSN-1300-25-U-ND |
Manufacturer | |
Manufacturer Product Number | IMCSN-1300-25-U |
Description | HEATSHRINK 1.3" X 25' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.300" (33.02mm) 3 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 1.300" (33.02mm) | |
Inner Diameter - Recovered | 0.430" (10.92mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 3 432,37968 Kč | 216 239,92 Kč |
| Unit Price without VAT: | 3 432,37968 Kč |
|---|---|
| Unit Price with VAT: | 4 153,17941 Kč |


