
HF759/16SF | |
|---|---|
DigiKey Part Number | ME16R-50-ND |
Manufacturer | |
Manufacturer Product Number | HF759/16SF |
Description | CBL RIBN 16COND 0.05 GRAY 50' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 50.0' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 16 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | UL Style 22170 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 617,12000 Kč | 3 617,12 Kč |
| 5 | 2 953,11600 Kč | 14 765,58 Kč |
| 10 | 2 708,44800 Kč | 27 084,48 Kč |
| 25 | 2 393,92320 Kč | 59 848,08 Kč |
| 50 | 2 324,04180 Kč | 116 202,09 Kč |
| Unit Price without VAT: | 3 617,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 376,71520 Kč |






