
HF759/16SF | |
|---|---|
DigiKey Part Number | ME16R-275-ND 19-HF759/16SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF759/16SF |
Description | CBL RIBN 16COND 0.05 GRAY 275' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 16 | |
Pitch | ||
Length | 275.0' (83.82m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.750" (19.05mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | UL Style 22170 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 5 | 97,97600 Kč | 489,88 Kč |
| 10 | 88,84300 Kč | 888,43 Kč |
| 25 | 77,98640 Kč | 1 949,66 Kč |
| 50 | 70,67500 Kč | 3 533,75 Kč |
| 100 | 64,06910 Kč | 6 406,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 55,58971 Kč | 15 287,17 Kč |
| 550 | 50,50209 Kč | 27 776,15 Kč |
| 825 | 50,13152 Kč | 41 358,50 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |






