Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF659/25SF

DigiKey Part Number
MF25R-25-ND
Manufacturer
Manufacturer Product Number
HF659/25SF
Description
CBL RIBN 25COND 0.05 GRAY 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Round Jacket
Number of Conductors
25
Pitch
Length
25.0' (7.62m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.200" (30.48mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-15°C ~ 75°C
Ratings
UL Style 22170
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 607,74000 Kč2 607,74 Kč
52 135,70600 Kč10 678,53 Kč
101 958,69300 Kč19 586,93 Kč
251 734,50200 Kč43 362,55 Kč
501 581,10740 Kč79 055,37 Kč
1001 569,32120 Kč156 932,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2 607,74000 Kč
Unit Price with VAT:3 155,36540 Kč
Alternate Length
CBL RIBN 25COND 0.05 GRAY 275'
In-Stock: 4675
Unit Price: 162,31000 Kč
CBL RIBN 25COND 0.05 GRAY 100'
In-Stock: 0
Unit Price:
CBL RIBN 25COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: 4 576,51000 Kč
CBL RIBN 25COND 0.05 GRAY 10'
In-Stock: 10
Unit Price: 1 217,88000 Kč
CBL RIBN 25COND 0.05 GRAY 5'
In-Stock: 3
Unit Price: 715,19000 Kč