Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF659/25SF

DigiKey Part Number
MF25R-275-ND
19-HF659/25SF-DS-ND
Manufacturer
Manufacturer Product Number
HF659/25SF
Description
CBL RIBN 25COND 0.05 GRAY 275'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
25
Pitch
Length
275.0' (83.82m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.200" (30.48mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-15°C ~ 75°C
Ratings
UL Style 22170
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 675
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
5129,51600 Kč647,58 Kč
10117,40000 Kč1 174,00 Kč
25103,05800 Kč2 576,45 Kč
5093,39920 Kč4 669,96 Kč
10084,67860 Kč8 467,86 Kč
Spool
QuantityUnit PriceExt Price
27573,49604 Kč20 211,41 Kč
55067,86896 Kč37 327,93 Kč
Manufacturers Standard Package
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč
Alternate Length
CBL RIBN 25COND 0.05 GRAY 100'
In-Stock: 0
Unit Price:
CBL RIBN 25COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: 4 576,51000 Kč
CBL RIBN 25COND 0.05 GRAY 25'
In-Stock: 0
Unit Price: 2 607,74000 Kč
CBL RIBN 25COND 0.05 GRAY 10'
In-Stock: 10
Unit Price: 1 217,88000 Kč
CBL RIBN 25COND 0.05 GRAY 5'
In-Stock: 3
Unit Price: 715,19000 Kč