Flat Ribbon Cable Gray 34 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF625/34-100M

DigiKey Part Number
HF34S-100-ND
19-HF625/34-100M-DS-ND
Manufacturer
Manufacturer Product Number
HF625/34-100M
Description
CBL RIBN 34COND 0.039 GRY 328.1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 34 Conductors 0.039" (1.00mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
1.339" (34.00mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Polyolefin (PO)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
34
Ratings
UL Style 21682
Pitch
Features
Zippable
Length
328.1' (100.00m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179 Meters
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1263,31000 Kč263,31 Kč
5210,06400 Kč1 050,32 Kč
10190,36800 Kč1 903,68 Kč
25167,11040 Kč4 177,76 Kč
50151,47120 Kč7 573,56 Kč
100137,36890 Kč13 736,89 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Meter)Ext Price
100142,86410 Kč14 286,41 Kč
200129,67315 Kč25 934,63 Kč
300122,59193 Kč36 777,58 Kč
500114,29422 Kč57 147,11 Kč
700109,18750 Kč76 431,25 Kč
1 000104,06777 Kč104 067,77 Kč
Manufacturers Standard Package
Unit Price without VAT:263,31000 Kč
Unit Price with VAT:318,60510 Kč
Alternate Length
CBL RIBN 34COND 0.039 GRY 229.7'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.039 GRAY 164'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.039 GRAY 98.4'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.039 GRAY 32.8'
In-Stock: 0
Unit Price: