
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 98.4' (30.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.787" (20.00mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 082,41000 Kč | 3 082,41 Kč |
| 5 | 2 529,09400 Kč | 12 645,47 Kč |
| 10 | 2 318,32900 Kč | 23 183,29 Kč |
| 25 | 2 054,89200 Kč | 51 372,30 Kč |
| 50 | 1 883,65040 Kč | 94 182,52 Kč |
| 100 | 1 751,93800 Kč | 175 193,80 Kč |
| Unit Price without VAT: | 3 082,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 729,71610 Kč |





