
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 164.0' (50.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.787" (20.00mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 543,20000 Kč | 4 543,20 Kč |
| 5 | 3 709,08600 Kč | 18 545,43 Kč |
| 10 | 3 401,84300 Kč | 34 018,43 Kč |
| 25 | 3 006,80840 Kč | 75 170,21 Kč |
| 50 | 2 919,02360 Kč | 145 951,18 Kč |
| Unit Price without VAT: | 4 543,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 497,27200 Kč |





