Flat Ribbon Cable Gray 8 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF365/08SF

DigiKey Part Number
MD08R-1-ND
Manufacturer
Manufacturer Product Number
HF365/08SF
Description
CBL RIBN 8COND FLAT 0.05 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 8 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.402" (10.20mm)
Packaging
Box
Jacket (Insulation) Material
Polyolefin (PO)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-40°C ~ 105°C
Number of Conductors
8
Ratings
UL Style 21682
Pitch
Features
Splice Free, Zippable
Length
1.00' (304.80mm)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Blue
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 8COND 0.05 GRAY 100'
In-Stock: 70
Unit Price: 2 398,38000 Kč
CBL RIBN 8COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 8COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 8COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 8COND FLAT 0.05 GRAY 5'
In-Stock: 0
Unit Price: