
HF365/08SF | |
|---|---|
DigiKey Part Number | MD08R-100-ND |
Manufacturer | |
Manufacturer Product Number | HF365/08SF |
Description | CBL RIBN 8COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 8 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.402" (10.20mm) |
Packaging Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 8 | Ratings UL Style 21682 |
Pitch | Features Splice Free, Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 398,38000 Kč | 2 398,38 Kč |
| 2 | 2 173,97500 Kč | 4 347,95 Kč |
| 3 | 2 052,25000 Kč | 6 156,75 Kč |
| 5 | 1 908,48600 Kč | 9 542,43 Kč |
| 7 | 1 819,40429 Kč | 12 735,83 Kč |
| 10 | 1 729,60900 Kč | 17 296,09 Kč |
| Unit Price without VAT: | 2 398,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 902,03980 Kč |








