Flat Ribbon Cable Blue, White 24 (12 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF100/24TP 100

DigiKey Part Number
3M157778-100-ND
19-HF100/24TP100-DS-ND
Manufacturer
Manufacturer Product Number
HF100/24TP 100
Description
CBL RIBN 24COND TWIST PAIR 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Blue, White 24 (12 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.070" (1.78mm)
Series
Ribbon Width
1.200" (30.48mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket (Insulation) Material
Polyolefin (PO)
Part Status
Active
Voltage
150 V
Cable Type
Flat Twisted Pair
Operating Temperature
-40°C ~ 105°C
Number of Conductors
24 (12 Pair Twisted)
Ratings
UL Style 21008
Pitch
Conductor Material
Copper, Tinned
Length
100.0' (30.48m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
Current Rating (Amps)
1 A
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 983 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1156,65000 Kč156,65 Kč
5125,06400 Kč625,32 Kč
10113,36800 Kč1 133,68 Kč
2599,51360 Kč2 487,84 Kč
5090,18640 Kč4 509,32 Kč
10081,76830 Kč8 176,83 Kč
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)Ext Price
10085,03770 Kč8 503,77 Kč
20077,15400 Kč15 430,80 Kč
30072,91837 Kč21 875,51 Kč
50067,95120 Kč33 975,60 Kč
70064,89251 Kč45 424,76 Kč
1 00061,82525 Kč61 825,25 Kč
Manufacturers Standard Package
Unit Price without VAT:156,65000 Kč
Unit Price with VAT:189,54650 Kč