
1700/36 100SF | |
|---|---|
DigiKey Part Number | MC36F-100-ND 19-1700/36100SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1700/36 100SF |
Description | CBL RIBN 36COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 36 (18 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.080" (2.03mm) |
Series | Ribbon Width 1.800" (45.72mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Twisted Pair | Operating Temperature -20°C ~ 105°C |
Number of Conductors 36 (18 Pair Twisted) | Ratings UL Style 20462 |
Pitch | Features Splice Free |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 5 | 84,49600 Kč | 422,48 Kč |
| 10 | 76,62200 Kč | 766,22 Kč |
| 25 | 67,26920 Kč | 1 681,73 Kč |
| 50 | 60,95300 Kč | 3 047,65 Kč |
| 100 | 55,25410 Kč | 5 525,41 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 57,46310 Kč | 5 746,31 Kč |
| 200 | 52,12125 Kč | 10 424,25 Kč |
| 300 | 49,24940 Kč | 14 774,82 Kč |
| 500 | 45,87980 Kč | 22 939,90 Kč |
| 700 | 43,80423 Kč | 30 662,96 Kč |
| 1 000 | 41,72219 Kč | 41 722,19 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |






