Flat Ribbon Cable Blue, White 10 (5 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 50.0' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF100/10TP

DigiKey Part Number
HF10B-50-ND
Manufacturer
Manufacturer Product Number
HF100/10TP
Description
CBL RIBN 10COND TWIST PAIR 50'
Customer Reference
Detailed Description
Flat Ribbon Cable Blue, White 10 (5 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 50.0' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.070" (1.78mm)
Series
Ribbon Width
0.500" (12.70mm)
Packaging
Box
Jacket (Insulation) Material
Polyolefin (PO)
Part Status
Discontinued at DigiKey
Voltage
150 V
Cable Type
Flat Twisted Pair
Operating Temperature
-40°C ~ 105°C
Number of Conductors
10 (5 Pair Twisted)
Ratings
UL Style 21008
Pitch
Conductor Material
Copper, Tinned
Length
50.0' (15.24m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
Current Rating (Amps)
1 A
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 10COND TWIST PAIR 100'
In-Stock: 12
Unit Price: 5 057,79000 Kč
CBL RIBN 10COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 10COND TWIST PAIR 10'
In-Stock: 0
Unit Price:
CBL RIBN 10COND TWIST PAIR 5'
In-Stock: 0
Unit Price:
CBL RIBN 10COND TWIST PAIR FEET
In-Stock: 146
Unit Price: 69,92000 Kč