
HF100/10TP | |
|---|---|
DigiKey Part Number | HF10B-100-ND |
Manufacturer | |
Manufacturer Product Number | HF100/10TP |
Description | CBL RIBN 10COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue, White 10 (5 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.070" (1.78mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 150 V |
Cable Type Flat Twisted Pair | Operating Temperature -40°C ~ 105°C |
Number of Conductors 10 (5 Pair Twisted) | Ratings UL Style 21008 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | Current Rating (Amps) 1 A |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 057,79000 Kč | 5 057,79 Kč |
| 2 | 4 583,55000 Kč | 9 167,10 Kč |
| 3 | 4 326,77667 Kč | 12 980,33 Kč |
| 5 | 4 023,88800 Kč | 20 119,44 Kč |
| 7 | 3 836,39429 Kč | 26 854,76 Kč |
| 10 | 3 647,62600 Kč | 36 476,26 Kč |
| Unit Price without VAT: | 5 057,79000 Kč |
|---|---|
| Unit Price with VAT: | 6 119,92590 Kč |






