
HDT-1100-48A-RED | |
|---|---|
DigiKey Part Number | HDT-1100-48A-RED-ND |
Manufacturer | |
Manufacturer Product Number | HDT-1100-48A-RED |
Description | HEATSHRINK 1.1" RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.100" (27.94mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.370" (9.40mm) | |
Recovered Wall Thickness | 0.120" (3.05mm) | |
Material | ||
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 540,95050 Kč | 10 819,01 Kč |
| Unit Price without VAT: | 540,95050 Kč |
|---|---|
| Unit Price with VAT: | 654,55011 Kč |


