
HDT-1100-48"-BLACK-20 PCS | |
|---|---|
DigiKey Part Number | 3M161618-ND |
Manufacturer | |
Manufacturer Product Number | HDT-1100-48"-BLACK-20 PCS |
Description | HEATSHRINK TUBING BLACK 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.100" (27.94mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.370" (9.40mm) | |
Recovered Wall Thickness | 0.120" (3.05mm) | |
Material | ||
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,27000 Kč | 826,27 Kč |
| 2 | 759,92000 Kč | 1 519,84 Kč |
| 3 | 723,59000 Kč | 2 170,77 Kč |
| 5 | 680,33600 Kč | 3 401,68 Kč |
| 7 | 653,24714 Kč | 4 572,73 Kč |
| 10 | 625,69800 Kč | 6 256,98 Kč |
| Unit Price without VAT: | 826,27000 Kč |
|---|---|
| Unit Price with VAT: | 999,78670 Kč |




