
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Twist On Wire Cap | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Twist On | |
Wire Gauge | 14-22 AWG | |
Insulation | Fully Insulated | |
Features | Copper Wire Only | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,77960 Kč | 94,49 Kč |
| 50 | 3,59900 Kč | 179,95 Kč |
| 100 | 3,42690 Kč | 342,69 Kč |
| 250 | 3,21268 Kč | 803,17 Kč |
| 500 | 3,05898 Kč | 1 529,49 Kč |
| 1 000 | 2,91263 Kč | 2 912,63 Kč |
| 3 000 | 2,69523 Kč | 8 085,69 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


