Terminal Twist On Wire Cap Connector Twist On 16-22 AWG Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-29-BIN

DigiKey Part Number
3M161546-ND
Manufacturer
Manufacturer Product Number
H-29-BIN
Description
CONN WIRE CAP 16-22 AWG TWIST ON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap Connector Twist On 16-22 AWG Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Twist On Wire Cap
Number of Wire Entries
Varies by Wire Size
Termination
Twist On
Wire Gauge
16-22 AWG
Insulation
Fully Insulated
Features
Copper Wire Only
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,67500 Kč36,75 Kč
253,44360 Kč86,09 Kč
503,27980 Kč163,99 Kč
1003,12240 Kč312,24 Kč
2502,92712 Kč731,78 Kč
5002,78686 Kč1 393,43 Kč
1 0002,65352 Kč2 653,52 Kč
3 0002,45544 Kč7 366,32 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč