
FPL03-2PK-24 | |
---|---|
DigiKey Part Number | 19-FPL03-2PK-243M1-ND |
Manufacturer | |
Manufacturer Product Number | FPL03-2PK-24 |
Description | FPL03-2PK-24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25x20x1 Woven Filter |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Woven Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 5 | |
Depth (Inches) | 1 | |
Height (Inches) | 25 | |
Width (Inches) | 20 | |
Length (Inches) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
24 | 94,96750 Kč | 2 279,22 Kč |
Unit Price without VAT: | 94,96750 Kč |
---|---|
Unit Price with VAT: | 114,91068 Kč |