20 x 20 x 1 Woven Filter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPL02-2PK-24

DigiKey Part Number
19-FPL02-2PK-243M-ND
Manufacturer
Manufacturer Product Number
FPL02-2PK-24
Description
FILTRETE FLAT PANEL 20"X20"X1"
Customer Reference
Detailed Description
20x20x1 Woven Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Woven Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
5
Depth (Inches)
1
Height (Inches)
20
Width (Inches)
20
Length (Inches)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,08000 Kč111,08 Kč
1094,38600 Kč943,86 Kč
2589,58600 Kč2 239,65 Kč
Manufacturers Standard Package
Unit Price without VAT:111,08000 Kč
Unit Price with VAT:134,40680 Kč